Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-72-30E-6.000000

Digi-Key Part Number
1473-SIT1602BI-72-30E-6.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-72-30E-6.000000
Supplier
Description
MEMS OSC XO 6.0000MHZ H/LV-CMOS
Detailed Description
6 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
6 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.98000$1.98
10$1.88600$18.86
50$1.84180$92.09
100$1.57860$157.86
500$1.53480$767.40
1,000$1.29363$1,293.63
2,500$1.22785$3,069.63
5,000$1.18400$5,920.00
10,000$1.16646$11,664.60
Additional Resources
AttributeDescription
Other Names
SIT1602BI-72-30E-6.000000E
1473-SIT1602BI-72-30E-6.000000G
SIT1602BI-72-30E-6.000000D
1473-SIT1602BI-72-30E-6.000000G-ND
1473-SIT1602BI-72-30E-6.000000E
1473-SIT1602BI-72-30E-6.000000E-ND
1473-SIT1602BI-72-30E-6.000000D
1473-SIT1602BI-72-30E-6.000000D-ND
1473-SIT1602BI-72-30E-6.000000T-ND
1473-SIT1602BI-72-30E-6.000000
SIT1602BI-72-30E-6.000000G
3417-SIT1602BI-72-30E-6.000000
1473-SIT1602BI-72-30E-6.000000X-ND
1473-SIT1602BI-72-30E-6.000000Y-ND
SIT1602BI-72-30E-6.000000T
SIT1602BI-72-30E-6.000000S
1473-SIT1602BI-72-30E-6.000000T
1473-SIT1602BI-72-30E-6.000000S
SIT1602BI-72-30E-6.000000Y
SIT1602BI-72-30E-6.000000X
1473-SIT1602BI-72-30E-6.000000Y
1473-SIT1602BI-72-30E-6.000000X
Standard Package1