Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-72-25S-74.250000

Digi-Key Part Number
1473-SIT1602BI-72-25S-74.250000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-72-25S-74.250000
Supplier
Description
MEMS OSC XO 74.2500MHZ H/LV-CMOS
Detailed Description
74.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
74.25 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.91000$1.91
10$1.81800$18.18
50$1.77600$88.80
100$1.52220$152.22
500$1.47998$739.99
1,000$1.24743$1,247.43
2,500$1.18400$2,960.00
5,000$1.14171$5,708.55
10,000$1.12480$11,248.00
Additional Resources
AttributeDescription
Other Names
1473-SIT1602BI-72-25S-74.250000S
SIT1602BI-72-25S-74.250000X
SIT1602BI-72-25S-74.250000Y
SIT1602BI-72-25S-74.250000D
SIT1602BI-72-25S-74.250000E
1473-SIT1602BI-72-25S-74.250000X-ND
1473-SIT1602BI-72-25S-74.250000Y-ND
1473-SIT1602BI-72-25S-74.250000E
1473-SIT1602BI-72-25S-74.250000D
1473-SIT1602BI-72-25S-74.250000G
3417-SIT1602BI-72-25S-74.250000
1473-SIT1602BI-72-25S-74.250000T-ND
SIT1602BI-72-25S-74.250000G
SIT1602BI-72-25S-74.250000T
1473-SIT1602BI-72-25S-74.250000Y
1473-SIT1602BI-72-25S-74.250000D-ND
1473-SIT1602BI-72-25S-74.250000
1473-SIT1602BI-72-25S-74.250000X
1473-SIT1602BI-72-25S-74.250000E-ND
SIT1602BI-72-25S-74.250000S
1473-SIT1602BI-72-25S-74.250000G-ND
1473-SIT1602BI-72-25S-74.250000T
Standard Package1