Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-71-28E-28.636300

Digi-Key Part Number
1473-SIT1602BI-71-28E-28.636300-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-71-28E-28.636300
Supplier
Description
MEMS OSC XO 28.6363MHZ H/LV-CMOS
Detailed Description
28.6363 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
28.6363 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
2.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.04000$2.04
10$1.94200$19.42
50$1.89600$94.80
100$1.62510$162.51
500$1.57998$789.99
1,000$1.33169$1,331.69
2,500$1.26398$3,159.95
5,000$1.21884$6,094.20
10,000$1.20078$12,007.80
Additional Resources
AttributeDescription
Other Names
1473-SIT1602BI-71-28E-28.636300T
1473-SIT1602BI-71-28E-28.636300S
SIT1602BI-71-28E-28.636300X
SIT1602BI-71-28E-28.636300Y
1473-SIT1602BI-71-28E-28.636300G-ND
1473-SIT1602BI-71-28E-28.636300D-ND
1473-SIT1602BI-71-28E-28.636300E-ND
3417-SIT1602BI-71-28E-28.636300
SIT1602BI-71-28E-28.636300T
1473-SIT1602BI-71-28E-28.636300Y
1473-SIT1602BI-71-28E-28.636300X
SIT1602BI-71-28E-28.636300S
1473-SIT1602BI-71-28E-28.636300E
1473-SIT1602BI-71-28E-28.636300D
1473-SIT1602BI-71-28E-28.636300G
1473-SIT1602BI-71-28E-28.636300T-ND
1473-SIT1602BI-71-28E-28.636300Y-ND
1473-SIT1602BI-71-28E-28.636300X-ND
SIT1602BI-71-28E-28.636300G
SIT1602BI-71-28E-28.636300D
1473-SIT1602BI-71-28E-28.636300
SIT1602BI-71-28E-28.636300E
Standard Package1