Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-71-28E-14.000000

Digi-Key Part Number
1473-SIT1602BI-71-28E-14.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-71-28E-14.000000
Supplier
Description
MEMS OSC XO 14.0000MHZ H/LV-CMOS
Detailed Description
14 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
14 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
2.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.11000$2.11
10$2.01400$20.14
50$1.96620$98.31
100$1.68530$168.53
500$1.63850$819.25
1,000$1.38102$1,381.02
2,500$1.31080$3,277.00
5,000$1.26398$6,319.90
10,000$1.24525$12,452.50
Additional Resources
AttributeDescription
Other Names
SIT1602BI-71-28E-14.000000T
1473-SIT1602BI-71-28E-14.000000X-ND
SIT1602BI-71-28E-14.000000S
3417-SIT1602BI-71-28E-14.000000
1473-SIT1602BI-71-28E-14.000000
1473-SIT1602BI-71-28E-14.000000D-ND
SIT1602BI-71-28E-14.000000X
1473-SIT1602BI-71-28E-14.000000Y-ND
SIT1602BI-71-28E-14.000000Y
1473-SIT1602BI-71-28E-14.000000G-ND
1473-SIT1602BI-71-28E-14.000000S
1473-SIT1602BI-71-28E-14.000000T-ND
1473-SIT1602BI-71-28E-14.000000T
1473-SIT1602BI-71-28E-14.000000E-ND
1473-SIT1602BI-71-28E-14.000000X
SIT1602BI-71-28E-14.000000D
1473-SIT1602BI-71-28E-14.000000Y
SIT1602BI-71-28E-14.000000E
SIT1602BI-71-28E-14.000000G
1473-SIT1602BI-71-28E-14.000000D
1473-SIT1602BI-71-28E-14.000000E
1473-SIT1602BI-71-28E-14.000000G
Standard Package1