Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-71-18N-8.192000

Digi-Key Part Number
1473-SIT1602BI-71-18N-8.192000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-71-18N-8.192000
Supplier
Description
MEMS OSC XO 8.1920MHZ H/LV-CMOS
Detailed Description
8.192 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
SiTime
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
8.192 MHz
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
EAR99
8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.11000$2.11
10$2.01400$20.14
50$1.96620$98.31
100$1.68530$168.53
500$1.63850$819.25
1,000$1.38102$1,381.02
2,500$1.31080$3,277.00
5,000$1.26398$6,319.90
10,000$1.24525$12,452.50
1473-SIT1602BI-71-18N-8.192000D-ND
1473-SIT1602BI-71-18N-8.192000E-ND
SIT1602BI-71-18N-8.192000D
SIT1602BI-71-18N-8.192000E
1473-SIT1602BI-71-18N-8.192000G
SIT1602BI-71-18N-8.192000G
1473-SIT1602BI-71-18N-8.192000G-ND
1473-SIT1602BI-71-18N-8.192000S
1473-SIT1602BI-71-18N-8.192000T
SIT1602BI-71-18N-8.192000S
SIT1602BI-71-18N-8.192000X
SIT1602BI-71-18N-8.192000Y
SIT1602BI-71-18N-8.192000T
1473-SIT1602BI-71-18N-8.192000X
1473-SIT1602BI-71-18N-8.192000Y
3417-SIT1602BI-71-18N-8.192000
1473-SIT1602BI-71-18N-8.192000
1473-SIT1602BI-71-18N-8.192000D
1473-SIT1602BI-71-18N-8.192000E
1473-SIT1602BI-71-18N-8.192000X-ND
1473-SIT1602BI-71-18N-8.192000T-ND
1473-SIT1602BI-71-18N-8.192000Y-ND
1