Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-71-18N-28.636300

Digi-Key Part Number
1473-SIT1602BI-71-18N-28.636300-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-71-18N-28.636300
Supplier
Description
MEMS OSC XO 28.6363MHZ H/LV-CMOS
Detailed Description
28.6363 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
28.6363 MHz
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.11000$2.11
10$2.01400$20.14
50$1.96620$98.31
100$1.68530$168.53
500$1.63850$819.25
1,000$1.38102$1,381.02
2,500$1.31080$3,277.00
5,000$1.26398$6,319.90
10,000$1.24525$12,452.50
Additional Resources
AttributeDescription
Other Names
SIT1602BI-71-18N-28.636300G
SIT1602BI-71-18N-28.636300E
1473-SIT1602BI-71-18N-28.636300E-ND
SIT1602BI-71-18N-28.636300D
1473-SIT1602BI-71-18N-28.636300X
1473-SIT1602BI-71-18N-28.636300D-ND
1473-SIT1602BI-71-18N-28.636300Y
1473-SIT1602BI-71-18N-28.636300G-ND
1473-SIT1602BI-71-18N-28.636300G
1473-SIT1602BI-71-18N-28.636300D
1473-SIT1602BI-71-18N-28.636300E
1473-SIT1602BI-71-18N-28.636300
SIT1602BI-71-18N-28.636300Y
SIT1602BI-71-18N-28.636300X
SIT1602BI-71-18N-28.636300T
SIT1602BI-71-18N-28.636300S
1473-SIT1602BI-71-18N-28.636300X-ND
1473-SIT1602BI-71-18N-28.636300Y-ND
1473-SIT1602BI-71-18N-28.636300T
3417-SIT1602BI-71-18N-28.636300
1473-SIT1602BI-71-18N-28.636300S
1473-SIT1602BI-71-18N-28.636300T-ND
Standard Package1