Programmed by Digi-Key
4-SMD, 5.0 x 3.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-33-30S-10.000000

Digi-Key Part Number
1473-SIT1602BI-33-30S-10.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-33-30S-10.000000
Supplier
Description
MEMS OSC XO 10.0000MHZ H/LV-CMOS
Detailed Description
10 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
10 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.51000$1.51
10$1.33800$13.38
50$1.25040$62.52
100$1.10480$110.48
500$1.04670$523.35
1,000$0.87226$872.26
2,500$0.84318$2,107.95
5,000$0.81410$4,070.50
10,000$0.78503$7,850.30
Additional Resources
AttributeDescription
Other Names
3417-SIT1602BI-33-30S-10.000000
1473-SIT1602BI-33-30S-10.000000Y-ND
1473-SIT1602BI-33-30S-10.000000X-ND
1473-SIT1602BI-33-30S-10.000000D-ND
1473-SIT1602BI-33-30S-10.000000E-ND
1473-SIT1602BI-33-30S-10.000000
SIT1602BI-33-30S-10.000000D
1473-SIT1602BI-33-30S-10.000000Y
1473-SIT1602BI-33-30S-10.000000G-ND
SIT1602BI-33-30S-10.000000E
1473-SIT1602BI-33-30S-10.000000X
SIT1602BI-33-30S-10.000000G
1473-SIT1602BI-33-30S-10.000000T
1473-SIT1602BI-33-30S-10.000000T-ND
1473-SIT1602BI-33-30S-10.000000S
SIT1602BI-33-30S-10.000000S
SIT1602BI-33-30S-10.000000T
1473-SIT1602BI-33-30S-10.000000G
SIT1602BI-33-30S-10.000000X
1473-SIT1602BI-33-30S-10.000000E
SIT1602BI-33-30S-10.000000Y
1473-SIT1602BI-33-30S-10.000000D
Standard Package1