Programmed by Digi-Key
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-11-18E-33.333330

Digi-Key Part Number
1473-SIT1602BI-11-18E-33.333330-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BI-11-18E-33.333330
Supplier
Description
MEMS OSC XO 33.33333MHZ H/LVCMOS
Detailed Description
33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
33.33333 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.1mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.64000$1.64
10$1.56400$15.64
50$1.52820$76.41
100$1.30980$130.98
500$1.27340$636.70
1,000$1.07330$1,073.30
2,500$1.01873$2,546.82
5,000$0.98234$4,911.70
10,000$0.96779$9,677.90
Additional Resources
AttributeDescription
Other Names
1473-SIT1602BI-11-18E-33.333330
1473-SIT1602BI-11-18E-33.333330G-ND
3417-SIT1602BI-11-18E-33.333330
1473-SIT1602BI-11-18E-33.333330D
1473-SIT1602BI-11-18E-33.333330D-ND
1473-SIT1602BI-11-18E-33.333330E
1473-SIT1602BI-11-18E-33.333330E-ND
1473-SIT1602BI-11-18E-33.333330G
1473-SIT1602BI-11-18E-33.333330X-ND
1473-SIT1602BI-11-18E-33.333330Y-ND
SIT1602BI-11-18E-33.333330G
1473-SIT1602BI-11-18E-33.333330T-ND
SIT1602BI-11-18E-33.333330E
SIT1602BI-11-18E-33.333330D
SIT1602BI-11-18E-33.333330Y
SIT1602BI-11-18E-33.333330X
1473-SIT1602BI-11-18E-33.333330T
1473-SIT1602BI-11-18E-33.333330S
SIT1602BI-11-18E-33.333330S
1473-SIT1602BI-11-18E-33.333330X
1473-SIT1602BI-11-18E-33.333330Y
SIT1602BI-11-18E-33.333330T
Standard Package1