Programmed by Digi-Key
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BCF11-XXE-12.000000

Digi-Key Part Number
1473-SIT1602BCF11-XXE-12.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BCF11-XXE-12.000000
Description
MEMS OSC XO 12.0000MHZ H/LV-CMOS
Detailed Description
12 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
12 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.17000$2.17
10$2.08100$20.81
50$2.03180$101.59
100$1.74150$174.15
500$1.69306$846.53
1,000$1.42701$1,427.01
2,500$1.35446$3,386.15
5,000$1.30608$6,530.40
10,000$1.28673$12,867.30
Additional Resources
AttributeDescription
Other Names
1473-SIT1602BCF11-XXE-12.000000T-ND
1473-SIT1602BCF11-XXE-12.000000E
1473-SIT1602BCF11-XXE-12.000000D
1473-SIT1602BCF11-XXE-12.000000X-ND
1473-SIT1602BCF11-XXE-12.000000Y-ND
1473-SIT1602BCF11-XXE-12.000000D-ND
3417-SIT1602BCF11-XXE-12.000000
SIT1602BCF11-XXE-12.000000S
1473-SIT1602BCF11-XXE-12.000000Y
1473-SIT1602BCF11-XXE-12.000000E-ND
1473-SIT1602BCF11-XXE-12.000000X
1473-SIT1602BCF11-XXE-12.000000G-ND
SIT1602BCF11-XXE-12.000000T
SIT1602BCF11-XXE-12.000000X
SIT1602BCF11-XXE-12.000000Y
1473-SIT1602BCF11-XXE-12.000000S
1473-SIT1602BCF11-XXE-12.000000T
1473-SIT1602BCF11-XXE-12.000000G
1473-SIT1602BCF11-XXE-12.000000
SIT1602BCF11-XXE-12.000000G
SIT1602BCF11-XXE-12.000000D
SIT1602BCF11-XXE-12.000000E
Standard Package1