Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-73-33N-66.600000

Digi-Key Part Number
1473-SIT1602BC-73-33N-66.600000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BC-73-33N-66.600000
Supplier
Description
MEMS OSC XO 66.6000MHZ H/LV-CMOS
Detailed Description
66.6 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V - 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
66.6 MHz
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.76000$1.76
10$1.55500$15.55
50$1.45360$72.68
100$1.28460$128.46
500$1.21704$608.52
1,000$1.01421$1,014.21
2,500$0.98040$2,451.00
5,000$0.94659$4,732.95
10,000$0.91279$9,127.90
Additional Resources
AttributeDescription
Other Names
SIT1602BC-73-33N-66.600000X
SIT1602BC-73-33N-66.600000Y
3417-SIT1602BC-73-33N-66.600000
1473-SIT1602BC-73-33N-66.600000S
1473-SIT1602BC-73-33N-66.600000T
1473-SIT1602BC-73-33N-66.600000G-ND
1473-SIT1602BC-73-33N-66.600000X
1473-SIT1602BC-73-33N-66.600000E-ND
SIT1602BC-73-33N-66.600000T
1473-SIT1602BC-73-33N-66.600000Y
1473-SIT1602BC-73-33N-66.600000D-ND
SIT1602BC-73-33N-66.600000S
SIT1602BC-73-33N-66.600000G
1473-SIT1602BC-73-33N-66.600000X-ND
1473-SIT1602BC-73-33N-66.600000D
1473-SIT1602BC-73-33N-66.600000E
1473-SIT1602BC-73-33N-66.600000G
1473-SIT1602BC-73-33N-66.600000T-ND
SIT1602BC-73-33N-66.600000D
1473-SIT1602BC-73-33N-66.600000
1473-SIT1602BC-73-33N-66.600000Y-ND
SIT1602BC-73-33N-66.600000E
Standard Package1