Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-73-25E-24.000000

Digi-Key Part Number
1473-SIT1602BC-73-25E-24.000000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BC-73-25E-24.000000
Supplier
Description
MEMS OSC XO 24.0000MHZ H/LV-CMOS
Detailed Description
24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
24 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.70000$1.70
10$1.49900$14.99
50$1.40180$70.09
100$1.23870$123.87
500$1.17358$586.79
1,000$0.97798$977.98
2,500$0.94539$2,363.47
5,000$0.91279$4,563.95
10,000$0.88019$8,801.90
Additional Resources
AttributeDescription
Other Names
SIT1602BC-73-25E-24.000000E
1473-SIT1602BC-73-25E-24.000000Y
SIT1602BC-73-25E-24.000000D
1473-SIT1602BC-73-25E-24.000000X
1473-SIT1602BC-73-25E-24.000000D
1473-SIT1602BC-73-25E-24.000000Y-ND
SIT1602BC-73-25E-24.000000Y
SIT1602BC-73-25E-24.000000X
1473-SIT1602BC-73-25E-24.000000
SIT1602BC-73-25E-24.000000T
SIT1602BC-73-25E-24.000000S
1473-SIT1602BC-73-25E-24.000000X-ND
1473-SIT1602BC-73-25E-24.000000E
1473-SIT1602BC-73-25E-24.000000T-ND
3417-SIT1602BC-73-25E-24.000000
1473-SIT1602BC-73-25E-24.000000G
1473-SIT1602BC-73-25E-24.000000E-ND
1473-SIT1602BC-73-25E-24.000000T
1473-SIT1602BC-73-25E-24.000000S
1473-SIT1602BC-73-25E-24.000000G-ND
SIT1602BC-73-25E-24.000000G
1473-SIT1602BC-73-25E-24.000000D-ND
Standard Package1