Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-72-33E-33.333330

Digi-Key Part Number
1473-SIT1602BC-72-33E-33.333330-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BC-72-33E-33.333330
Supplier
Description
MEMS OSC XO 33.33333MHZ H/LVCMOS
Detailed Description
33.33333 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
33.33333 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.87000$1.87
10$1.78300$17.83
50$1.74180$87.09
100$1.49300$149.30
500$1.45152$725.76
1,000$1.22343$1,223.43
2,500$1.16122$2,903.05
5,000$1.11975$5,598.75
10,000$1.10316$11,031.60
Additional Resources
AttributeDescription
Other Names
1473-SIT1602BC-72-33E-33.333330Y-ND
1473-SIT1602BC-72-33E-33.333330
1473-SIT1602BC-72-33E-33.333330X-ND
1473-SIT1602BC-72-33E-33.333330E
1473-SIT1602BC-72-33E-33.333330D
1473-SIT1602BC-72-33E-33.333330D-ND
1473-SIT1602BC-72-33E-33.333330E-ND
3417-SIT1602BC-72-33E-33.333330
1473-SIT1602BC-72-33E-33.333330G-ND
SIT1602BC-72-33E-33.333330T
SIT1602BC-72-33E-33.333330S
1473-SIT1602BC-72-33E-33.333330Y
1473-SIT1602BC-72-33E-33.333330X
1473-SIT1602BC-72-33E-33.333330S
1473-SIT1602BC-72-33E-33.333330T
SIT1602BC-72-33E-33.333330Y
SIT1602BC-72-33E-33.333330X
SIT1602BC-72-33E-33.333330G
SIT1602BC-72-33E-33.333330E
SIT1602BC-72-33E-33.333330D
1473-SIT1602BC-72-33E-33.333330T-ND
1473-SIT1602BC-72-33E-33.333330G
Standard Package1