Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-72-30S-24.576000

Digi-Key Part Number
1473-SIT1602BC-72-30S-24.576000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BC-72-30S-24.576000
Supplier
Description
MEMS OSC XO 24.5760MHZ H/LV-CMOS
Detailed Description
24.576 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
24.576 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.94000$1.94
10$1.84900$18.49
50$1.80640$90.32
100$1.54830$154.83
500$1.50528$752.64
1,000$1.26874$1,268.74
2,500$1.20423$3,010.57
5,000$1.16122$5,806.10
10,000$1.14401$11,440.10
Additional Resources
AttributeDescription
Other Names
1473-SIT1602BC-72-30S-24.576000
1473-SIT1602BC-72-30S-24.576000X-ND
SIT1602BC-72-30S-24.576000S
1473-SIT1602BC-72-30S-24.576000D-ND
1473-SIT1602BC-72-30S-24.576000E-ND
SIT1602BC-72-30S-24.576000T
3417-SIT1602BC-72-30S-24.576000
1473-SIT1602BC-72-30S-24.576000G-ND
SIT1602BC-72-30S-24.576000G
1473-SIT1602BC-72-30S-24.576000Y
1473-SIT1602BC-72-30S-24.576000X
1473-SIT1602BC-72-30S-24.576000T
1473-SIT1602BC-72-30S-24.576000S
SIT1602BC-72-30S-24.576000D
SIT1602BC-72-30S-24.576000E
SIT1602BC-72-30S-24.576000X
SIT1602BC-72-30S-24.576000Y
1473-SIT1602BC-72-30S-24.576000G
1473-SIT1602BC-72-30S-24.576000T-ND
1473-SIT1602BC-72-30S-24.576000E
1473-SIT1602BC-72-30S-24.576000Y-ND
1473-SIT1602BC-72-30S-24.576000D
Standard Package1