Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-71-33E-77.760000

Digi-Key Part Number
1473-SIT1602BC-71-33E-77.760000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BC-71-33E-77.760000
Supplier
Description
MEMS OSC XO 77.7600MHZ H/LV-CMOS
Detailed Description
77.76 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
77.76 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.99000$1.99
10$1.90700$19.07
50$1.86180$93.09
100$1.59580$159.58
500$1.55150$775.75
1,000$1.30769$1,307.69
2,500$1.24120$3,103.00
5,000$1.19687$5,984.35
10,000$1.17914$11,791.40
Additional Resources
AttributeDescription
Other Names
1473-SIT1602BC-71-33E-77.760000T
1473-SIT1602BC-71-33E-77.760000T-ND
SIT1602BC-71-33E-77.760000D
1473-SIT1602BC-71-33E-77.760000S
SIT1602BC-71-33E-77.760000E
1473-SIT1602BC-71-33E-77.760000X-ND
SIT1602BC-71-33E-77.760000G
1473-SIT1602BC-71-33E-77.760000Y-ND
SIT1602BC-71-33E-77.760000Y
1473-SIT1602BC-71-33E-77.760000D-ND
1473-SIT1602BC-71-33E-77.760000E-ND
3417-SIT1602BC-71-33E-77.760000
1473-SIT1602BC-71-33E-77.760000G-ND
1473-SIT1602BC-71-33E-77.760000G
1473-SIT1602BC-71-33E-77.760000E
SIT1602BC-71-33E-77.760000S
1473-SIT1602BC-71-33E-77.760000D
SIT1602BC-71-33E-77.760000T
SIT1602BC-71-33E-77.760000X
1473-SIT1602BC-71-33E-77.760000
1473-SIT1602BC-71-33E-77.760000Y
1473-SIT1602BC-71-33E-77.760000X
Standard Package1