Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-71-25S-77.760000

Digi-Key Part Number
1473-SIT1602BC-71-25S-77.760000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602BC-71-25S-77.760000
Supplier
Description
MEMS OSC XO 77.7600MHZ H/LV-CMOS
Detailed Description
77.76 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
77.76 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.07000$2.07
10$1.97700$19.77
50$1.93060$96.53
100$1.65490$165.49
500$1.60896$804.48
1,000$1.35612$1,356.12
2,500$1.28717$3,217.92
5,000$1.24120$6,206.00
10,000$1.22281$12,228.10
Additional Resources
AttributeDescription
Other Names
SIT1602BC-71-25S-77.760000G
SIT1602BC-71-25S-77.760000E
1473-SIT1602BC-71-25S-77.760000G-ND
SIT1602BC-71-25S-77.760000D
SIT1602BC-71-25S-77.760000S
1473-SIT1602BC-71-25S-77.760000X
1473-SIT1602BC-71-25S-77.760000Y
1473-SIT1602BC-71-25S-77.760000T
1473-SIT1602BC-71-25S-77.760000Y-ND
1473-SIT1602BC-71-25S-77.760000X-ND
1473-SIT1602BC-71-25S-77.760000S
1473-SIT1602BC-71-25S-77.760000T-ND
1473-SIT1602BC-71-25S-77.760000
SIT1602BC-71-25S-77.760000Y
SIT1602BC-71-25S-77.760000X
1473-SIT1602BC-71-25S-77.760000D-ND
SIT1602BC-71-25S-77.760000T
1473-SIT1602BC-71-25S-77.760000E-ND
1473-SIT1602BC-71-25S-77.760000G
1473-SIT1602BC-71-25S-77.760000D
3417-SIT1602BC-71-25S-77.760000
1473-SIT1602BC-71-25S-77.760000E
Standard Package1