Programmed by Digi-Key
4-SMD, 5.0 x 3.2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-31-25N-4.000000

Digi-Key Part Number
1473-SIT1602BC-31-25N-4.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-31-25N-4.000000
Description
MEMS OSC XO 4.0000MHZ H/LV-CMOS
Detailed Description
4 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.5V 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
4 MHz
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.33000$2.33
10$2.22800$22.28
50$2.17580$108.79
100$1.86490$186.49
500$1.81314$906.57
1,000$1.52820$1,528.20
2,500$1.45050$3,626.25
5,000$1.39869$6,993.45
10,000$1.34689$13,468.90
Additional Resources
AttributeDescription
Other Names
1473-SIT1602BC-31-25N-4.000000E
1473-SIT1602BC-31-25N-4.000000D
3417-SIT1602BC-31-25N-4.000000
SIT1602BC-31-25N-4.000000Y
SIT1602BC-31-25N-4.000000X
1473-SIT1602BC-31-25N-4.000000Y
1473-SIT1602BC-31-25N-4.000000X
SIT1602BC-31-25N-4.000000T
SIT1602BC-31-25N-4.000000S
1473-SIT1602BC-31-25N-4.000000T
1473-SIT1602BC-31-25N-4.000000S
1473-SIT1602BC-31-25N-4.000000X-ND
1473-SIT1602BC-31-25N-4.000000T-ND
1473-SIT1602BC-31-25N-4.000000Y-ND
1473-SIT1602BC-31-25N-4.000000
SIT1602BC-31-25N-4.000000G
SIT1602BC-31-25N-4.000000E
1473-SIT1602BC-31-25N-4.000000G
1473-SIT1602BC-31-25N-4.000000G-ND
SIT1602BC-31-25N-4.000000D
1473-SIT1602BC-31-25N-4.000000D-ND
1473-SIT1602BC-31-25N-4.000000E-ND
Standard Package1