Programmed by Digi-Key
4-SMD,-3.2-x-2.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-21-33E-66.000000

Digi-Key Part Number
1473-SIT1602BC-21-33E-66.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-21-33E-66.000000
Description
MEMS OSC XO 66.0000MHZ H/LV-CMOS
Detailed Description
66 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
66 MHz
Function
Enable/Disable
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.20000$2.20
10$2.10000$21.00
50$2.05080$102.54
100$1.75770$175.77
500$1.70894$854.47
1,000$1.44040$1,440.40
2,500$1.36716$3,417.90
5,000$1.31833$6,591.65
10,000$1.26951$12,695.10
Additional Resources
AttributeDescription
Other Names
1473-SIT1602BC-21-33E-66.000000T
1473-SIT1602BC-21-33E-66.000000S
1473-SIT1602BC-21-33E-66.000000X-ND
SIT1602BC-21-33E-66.000000D
SIT1602BC-21-33E-66.000000E
1473-SIT1602BC-21-33E-66.000000T-ND
SIT1602BC-21-33E-66.000000G
3417-SIT1602BC-21-33E-66.000000
1473-SIT1602BC-21-33E-66.000000Y
1473-SIT1602BC-21-33E-66.000000Y-ND
1473-SIT1602BC-21-33E-66.000000X
1473-SIT1602BC-21-33E-66.000000D
1473-SIT1602BC-21-33E-66.000000
SIT1602BC-21-33E-66.000000S
SIT1602BC-21-33E-66.000000T
1473-SIT1602BC-21-33E-66.000000E-ND
SIT1602BC-21-33E-66.000000X
SIT1602BC-21-33E-66.000000Y
1473-SIT1602BC-21-33E-66.000000G
1473-SIT1602BC-21-33E-66.000000G-ND
1473-SIT1602BC-21-33E-66.000000E
1473-SIT1602BC-21-33E-66.000000D-ND
Standard Package1