Programmed by Digi-Key
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-12-33S-7.372800

Digi-Key Part Number
1473-SIT1602BC-12-33S-7.372800-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-12-33S-7.372800
Description
MEMS OSC XO 7.3728MHZ H/LV-CMOS
Detailed Description
7.3728 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
7.3728 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.04000$2.04
10$1.94700$19.47
50$1.90060$95.03
100$1.62920$162.92
500$1.58396$791.98
1,000$1.33506$1,335.06
2,500$1.26718$3,167.95
5,000$1.22192$6,109.60
10,000$1.20382$12,038.20
Additional Resources
AttributeDescription
Other Names
1473-SIT1602BC-12-33S-7.372800D
1473-SIT1602BC-12-33S-7.372800T-ND
1473-SIT1602BC-12-33S-7.372800E
SIT1602BC-12-33S-7.372800D
SIT1602BC-12-33S-7.372800E
1473-SIT1602BC-12-33S-7.372800G
3417-SIT1602BC-12-33S-7.372800
SIT1602BC-12-33S-7.372800G
1473-SIT1602BC-12-33S-7.372800E-ND
1473-SIT1602BC-12-33S-7.372800D-ND
1473-SIT1602BC-12-33S-7.372800S
1473-SIT1602BC-12-33S-7.372800T
SIT1602BC-12-33S-7.372800S
1473-SIT1602BC-12-33S-7.372800G-ND
SIT1602BC-12-33S-7.372800T
1473-SIT1602BC-12-33S-7.372800
1473-SIT1602BC-12-33S-7.372800X
1473-SIT1602BC-12-33S-7.372800Y
SIT1602BC-12-33S-7.372800X
1473-SIT1602BC-12-33S-7.372800X-ND
SIT1602BC-12-33S-7.372800Y
1473-SIT1602BC-12-33S-7.372800Y-ND
Standard Package1