Programmed by Digi-Key
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-12-33S-24.000000

Digi-Key Part Number
1473-SIT1602BC-12-33S-24.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-12-33S-24.000000
Description
MEMS OSC XO 24.0000MHZ H/LV-CMOS
Detailed Description
24 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
24 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.04000$2.04
10$1.94700$19.47
50$1.90060$95.03
100$1.62920$162.92
500$1.58396$791.98
1,000$1.33506$1,335.06
2,500$1.26718$3,167.95
5,000$1.22192$6,109.60
10,000$1.20382$12,038.20
Additional Resources
AttributeDescription
Other Names
SIT1602BC-12-33S-24.000000D
SIT1602BC-12-33S-24.000000E
1473-SIT1602BC-12-33S-24.000000Y
1473-SIT1602BC-12-33S-24.000000X
1473-SIT1602BC-12-33S-24.000000
SIT1602BC-12-33S-24.000000G
1473-SIT1602BC-12-33S-24.000000T
1473-SIT1602BC-12-33S-24.000000S
1473-SIT1602BC-12-33S-24.000000Y-ND
1473-SIT1602BC-12-33S-24.000000X-ND
1473-SIT1602BC-12-33S-24.000000E-ND
3417-SIT1602BC-12-33S-24.000000
SIT1602BC-12-33S-24.000000T
1473-SIT1602BC-12-33S-24.000000D-ND
SIT1602BC-12-33S-24.000000S
1473-SIT1602BC-12-33S-24.000000T-ND
SIT1602BC-12-33S-24.000000X
1473-SIT1602BC-12-33S-24.000000G-ND
1473-SIT1602BC-12-33S-24.000000G
SIT1602BC-12-33S-24.000000Y
1473-SIT1602BC-12-33S-24.000000E
1473-SIT1602BC-12-33S-24.000000D
Standard Package1