- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
SIT1602BC-12-28N-7.372800 | ||
---|---|---|
Digi-Key Part Number | 1473-SIT1602BC-12-28N-7.372800-ND | |
Manufacturer | ||
Manufacturer Product Number | SIT1602BC-12-28N-7.372800 | |
Description | MEMS OSC XO 7.3728MHZ H/LV-CMOS | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.8V 4-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | SiTime | |
Series | ||
Package | Strip | |
Product Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency | 7.3728 MHz | |
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Resource Type | Link |
---|---|
Datasheets | SiT1602B |
Other Related Documents | Manufacturing Notes for SiTime Products |
Environmental Information | SiTime RoHS3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.94700 | $19.47 |
50 | $1.90060 | $95.03 |
100 | $1.62920 | $162.92 |
500 | $1.58396 | $791.98 |
1,000 | $1.33506 | $1,335.06 |
2,500 | $1.26718 | $3,167.95 |
5,000 | $1.22192 | $6,109.60 |
10,000 | $1.20382 | $12,038.20 |
Attribute | Description |
---|---|
Other Names | SIT1602BC-12-28N-7.372800G 1473-SIT1602BC-12-28N-7.372800D-ND SIT1602BC-12-28N-7.372800E 1473-SIT1602BC-12-28N-7.372800E-ND 1473-SIT1602BC-12-28N-7.372800E 1473-SIT1602BC-12-28N-7.372800 1473-SIT1602BC-12-28N-7.372800G-ND SIT1602BC-12-28N-7.372800D 1473-SIT1602BC-12-28N-7.372800G 1473-SIT1602BC-12-28N-7.372800T-ND 1473-SIT1602BC-12-28N-7.372800D 1473-SIT1602BC-12-28N-7.372800X-ND 1473-SIT1602BC-12-28N-7.372800Y-ND SIT1602BC-12-28N-7.372800Y 1473-SIT1602BC-12-28N-7.372800Y SIT1602BC-12-28N-7.372800X SIT1602BC-12-28N-7.372800S 1473-SIT1602BC-12-28N-7.372800X SIT1602BC-12-28N-7.372800T 3417-SIT1602BC-12-28N-7.372800 1473-SIT1602BC-12-28N-7.372800T 1473-SIT1602BC-12-28N-7.372800S |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Australia within 4 days depending on location.
Free delivery to Australia on orders of $60 AUD or more. A delivery charge of $24 AUD will be billed on all orders less than $60 AUD.
CPT (Duty, customs, and taxes are buyer's responsibility)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address