Programmed by Digi-Key
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BC-11-30S-8.192000

Digi-Key Part Number
1473-SIT1602BC-11-30S-8.192000-ND
Manufacturer
Manufacturer Product Number
SIT1602BC-11-30S-8.192000
Description
MEMS OSC XO 8.1920MHZ H/LV-CMOS
Detailed Description
8.192 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Product Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
8.192 MHz
Function
Standby (Power Down)
Output
HCMOS, LVCMOS
Voltage - Supply
3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$2.17000$2.17
10$2.08100$20.81
50$2.03180$101.59
100$1.74150$174.15
500$1.69306$846.53
1,000$1.42701$1,427.01
2,500$1.35446$3,386.15
5,000$1.30608$6,530.40
10,000$1.28673$12,867.30
Additional Resources
AttributeDescription
Other Names
SIT1602BC-11-30S-8.192000G
1473-SIT1602BC-11-30S-8.192000G
1473-SIT1602BC-11-30S-8.192000X-ND
SIT1602BC-11-30S-8.192000E
1473-SIT1602BC-11-30S-8.192000Y-ND
1473-SIT1602BC-11-30S-8.192000D
SIT1602BC-11-30S-8.192000D
1473-SIT1602BC-11-30S-8.192000
1473-SIT1602BC-11-30S-8.192000E
1473-SIT1602BC-11-30S-8.192000D-ND
1473-SIT1602BC-11-30S-8.192000E-ND
1473-SIT1602BC-11-30S-8.192000G-ND
SIT1602BC-11-30S-8.192000Y
1473-SIT1602BC-11-30S-8.192000T-ND
1473-SIT1602BC-11-30S-8.192000X
3417-SIT1602BC-11-30S-8.192000
SIT1602BC-11-30S-8.192000X
1473-SIT1602BC-11-30S-8.192000Y
SIT1602BC-11-30S-8.192000S
1473-SIT1602BC-11-30S-8.192000T
SIT1602BC-11-30S-8.192000T
1473-SIT1602BC-11-30S-8.192000S
Standard Package1