Programmed by Digi-Key
4-SMD 2.0x1.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602AI-73-33E-66.666660

Digi-Key Part Number
1473-SIT1602AI-73-33E-66.666660-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602AI-73-33E-66.666660
Supplier
Description
MEMS OSC XO 66.66666MHZ LVCMOS
Detailed Description
66.66666 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
66.66666 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.74000$1.74
10$1.53700$15.37
50$1.43680$71.84
100$1.26960$126.96
500$1.20286$601.43
1,000$1.00240$1,002.40
2,500$0.96898$2,422.45
5,000$0.93557$4,677.85
10,000$0.90215$9,021.50
Additional Resources
AttributeDescription
Other Names
SIT1602AI-73-33E-66.666660Y
3417-SIT1602AI-73-33E-66.666660
SIT1602AI-73-33E-66.666660X
1473-SIT1602AI-73-33E-66.666660D-ND
1473-SIT1602AI-73-33E-66.666660
1473-SIT1602AI-73-33E-66.666660S
1473-SIT1602AI-73-33E-66.666660E-ND
1473-SIT1602AI-73-33E-66.666660T
1473-SIT1602AI-73-33E-66.666660G-ND
1473-SIT1602AI-73-33E-66.666660X
1473-SIT1602AI-73-33E-66.666660T-ND
SIT1602AI-73-33E-66.666660T
1473-SIT1602AI-73-33E-66.666660Y
SIT1602AI-73-33E-66.666660S
1473-SIT1602AI-73-33E-66.666660X-ND
1473-SIT1602AI-73-33E-66.666660Y-ND
SIT1602AI-73-33E-66.666660G
1473-SIT1602AI-73-33E-66.666660D
1473-SIT1602AI-73-33E-66.666660G
1473-SIT1602AI-73-33E-66.666660E
SIT1602AI-73-33E-66.666660E
SIT1602AI-73-33E-66.666660D
Standard Package1