Programmed by Digi-Key
4-SMD 2.5x2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602AI-13-18E-24.576000

Digi-Key Part Number
1473-SIT1602AI-13-18E-24.576000-ND
Manufacturer
SiTime
Manufacturer Product Number
SIT1602AI-13-18E-24.576000
Supplier
Description
MEMS OSC XO 24.5760MHZ LVCMOS
Detailed Description
24.576 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SiTime
Series
Package
Strip
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency
24.576 MHz
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
1.8V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
3.9mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in AUD
Strip
QtyUnit PriceExt Price
1$1.41000$1.41
10$1.23900$12.39
50$1.15820$57.91
100$1.02360$102.36
500$0.96970$484.85
1,000$0.80810$808.10
2,500$0.78116$1,952.90
5,000$0.75422$3,771.10
10,000$0.72729$7,272.90
Additional Resources
AttributeDescription
Other Names
1473-SIT1602AI-13-18E-24.576000D
1473-SIT1602AI-13-18E-24.576000E
1473-SIT1602AI-13-18E-24.576000T-ND
1473-SIT1602AI-13-18E-24.576000G
SIT1602AI-13-18E-24.576000S
SIT1602AI-13-18E-24.576000T
SIT1602AI-13-18E-24.576000Y
SIT1602AI-13-18E-24.576000X
1473-SIT1602AI-13-18E-24.576000X-ND
1473-SIT1602AI-13-18E-24.576000Y-ND
1473-SIT1602AI-13-18E-24.576000T
1473-SIT1602AI-13-18E-24.576000X
3417-SIT1602AI-13-18E-24.576000
1473-SIT1602AI-13-18E-24.576000Y
1473-SIT1602AI-13-18E-24.576000
SIT1602AI-13-18E-24.576000E
SIT1602AI-13-18E-24.576000D
SIT1602AI-13-18E-24.576000G
1473-SIT1602AI-13-18E-24.576000E-ND
1473-SIT1602AI-13-18E-24.576000D-ND
1473-SIT1602AI-13-18E-24.576000G-ND
1473-SIT1602AI-13-18E-24.576000S
Standard Package1