68 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG28A122F1024GM68-AR

DigiKey Part Number
336-EFR32FG28A122F1024GM68-ARTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32FG28A122F1024GM68-AR
Description
IC RF TXRX+MCU BLE 68QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth, General ISM > 1GHz Bluetooth 2.4GHz 68-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth, General ISM > 1GHz
Protocol
Modulation
2-FSK, 4-FSK, 2-GFSK, 4-GFSK, DSSS, GMSK, MSK, OOK, O-QPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
20dBm
Sensitivity
-125.8dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART
GPIO
49
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
4.1mA ~ 6.1mA
Current - Transmitting
12.2mA ~ 26.2mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
68-VFQFN Exposed Pad
Supplier Device Package
68-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.59533$23,988.33
Manufacturers Standard Package
Unit Price without GST:$9.59533
Unit Price with GST:$10.55486