EFM32-G8XX-STK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32-G8XX-STK

DigiKey Part Number
914-1003-ND
Manufacturer
Manufacturer Product Number
EFM32-G8XX-STK
Description
EFM32G890F128 EVAL BRD
Customer Reference
Detailed Description
EFM32G890F128 Gecko ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
-
Utilized IC / Part
EFM32G890F128
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.