MFR Recommended

HL7802_1104889 | |
|---|---|
DigiKey Part Number | 1645-HL7802_1104889TR-ND - Tape & Reel (TR) 1645-HL7802_1104889CT-ND - Cut Tape (CT) 1645-HL7802_1104889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HL7802_1104889 |
Description | RF TXRX MOD CELL NAV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-M1/NB1, GLONASS, GPRS, GPS, GSM Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 375kbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, USB, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | HL7802 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $64.39000 | $64.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $37.83103 | $28,373.27 |
| Unit Price without GST: | $64.39000 |
|---|---|
| Unit Price with GST: | $70.82900 |


