6001231

DigiKey Part Number
1719-6001231-ND
Manufacturer
Manufacturer Product Number
6001231
Description
PANEL ANTENNA - LTE, BOLT MOUNT,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GNSS, LTE Panel Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless AirLink
Series
Packaging
Box
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.249GHz
Frequency Range
698MHz ~ 3.8GHz
Antenna Type
Panel
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 2m
Termination
-
Ingress Protection
-
Mounting Type
Panel Mount
Height (Max)
-
Applications
GNSS, LTE
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$53.28000$53.28
Manufacturers Standard Package