5SJ43147HG41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SJ4302-8HG41

Digi-Key Part Number
3473-5SJ4302-8HG41-ND
Manufacturer
Manufacturer Product Number
5SJ4302-8HG41
Description
MCB 5SJ4 3P 240V 2A 14K D-TRIP
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Circuit Breaker AC DC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Siemens
Series
*
Package
Box
Product Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.20.0020
All prices are in AUD
Box
QtyUnit PriceExt Price
1$201.80000$201.80
Additional Resources
AttributeDescription
Other Names
1706226
3473-5SJ43028HG41-ND
3473-5SJ43028HG41
5SJ4302-8HG41
3473-5SJ4302-8HG41
Standard Package1