SDNT2012X103F3950FTF | |
---|---|
DigiKey Part Number | 3442-SDNT2012X103F3950FTFTR-ND - Tape & Reel (TR) 3442-SDNT2012X103F3950FTFCT-ND - Cut Tape (CT) 3442-SDNT2012X103F3950FTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDNT2012X103F3950FTF |
Description | THERM NTC 10KOMH 3950K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |