New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G10V,WH

DigiKey Part Number
128-G10V,WH-ND
Manufacturer
Manufacturer Product Number
G10V,WH
Description
VENTED SINGLE-GANG CASE WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box White Cover Included 4.980" L x 3.850" W (126.49mm x 97.79mm) X 0.890" (22.61mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.980" L x 3.850" W (126.49mm x 97.79mm)
Height
0.890" (22.61mm)
Area (L x W)
19.2in² (124cm²)
Design
Cover Included
Material
-
Color
White
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$10.88000$10.88
Manufacturers Standard Package
Unit Price without GST:$10.88000
Unit Price with GST:$11.96800