
G10V,BK | |
|---|---|
DigiKey Part Number | 128-G10V,BK-ND |
Manufacturer | |
Manufacturer Product Number | G10V,BK |
Description | VENTED SINGLE-GANG CASE BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Black Cover Included 4.980" L x 3.850" W (126.49mm x 97.79mm) X 0.890" (22.61mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.980" L x 3.850" W (126.49mm x 97.79mm) | |
Height | 0.890" (22.61mm) | |
Area (L x W) | 19.2in² (124cm²) | |
Design | Cover Included | |
Material | - | |
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.88000 | $10.88 |
| Unit Price without GST: | $10.88000 |
|---|---|
| Unit Price with GST: | $11.96800 |

