LS240Dx(R)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSE240D8R

Digi-Key Part Number
LSE240D8R-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
LSE240D8R
Supplier
Description
SSR RELAY SPST-NO 8A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) 4-SIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
SPST-NO (1 Form A)
Output Type
AC
Voltage - Input
20 ~ 28VDC
Voltage - Load
24 V ~ 280 V
Load Current
8 A
Termination Style
PC Pin
Package / Case
4-SIP
Supplier Device Package
4-SIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0030
All prices are in AUD
Bulk
QtyUnit PriceExt Price
20$37.34400$746.88

Other Suppliers on Digi-Key

7In Stock
Sold by Waldom Electronics
Additional Resources
AttributeDescription
Other Names2266-LSE240D8R
Standard Package20