CWA4825E

DigiKey Part Number
CC2666-ND
Manufacturer
Manufacturer Product Number
CWA4825E
Description
SSR RELAY SPST-NO 25A 48-660V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
CWA4825E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
18 ~ 36VAC
Voltage - Load
48 V ~ 660 V
Load Current
25 A
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, TUV
Grade
-
Qualification
-
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$131.35000$131.35
10$125.09600$1,250.96
50$119.41800$5,970.90
100$115.89270$11,589.27

Other Suppliers on DigiKey

6In Stock
Ships from WEC