EVOLUTION DUAL SERIES_CD

CD2425W4URH

CD2425W4URH-ND
Sensata-Crydom
CD2425W4URH
SSR RELAY SPST-NO 25A 24-280V
Solid State SPST-NO (1 Form A) x 2 Hockey Puck
 
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A) x 2
Output Type
AC
Voltage - Input
4 ~ 32VDC
Voltage - Load
24 V ~ 280 V
Load Current
25 A
Termination Style
Screw Terminal
Package / Case
Hockey Puck
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.41.0060
Additional Resources
AttributeDescription
Standard Package20