EVOLUTION-DUAL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC4825E4VH

Digi-Key Part Number
CC4825E4VH-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
CC4825E4VH
Supplier
Description
SSR RELAY SPST-NO 25A 48-660V
Detailed Description
Solid State SPST-NO (1 Form A) x 2 Hockey Puck
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A) x 2
Output Type
AC, Zero Cross
Voltage - Input
15 ~ 32VDC
Voltage - Load
48 V ~ 660 V
Load Current
25 A
Termination Style
Screw Terminal
Package / Case
Hockey Puck
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0060
Additional Resources
AttributeDescription
Standard Package20