EVOLUTION-DUAL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2450D3U

Digi-Key Part Number
CC2450D3U-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
CC2450D3U
Supplier
Description
SSR RELAY SPST-NO 50A 24-280V
Detailed Description
Solid State SPST-NO (1 Form A) x 2 Hockey Puck
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A) x 2
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 15VDC
Voltage - Load
24 V ~ 280 V
Load Current
50 A
Termination Style
Screw Terminal
Package / Case
Hockey Puck
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536.41.0060
Additional Resources
AttributeDescription
Standard Package20