GN Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

84137082

Digi-Key Part Number
84137082-ND
Manufacturer
Sensata-Crydom
Manufacturer Product Number
84137082
Supplier
Description
SSR RELAY SPST-NO 125A 24-280V
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Crydom
Series
Package
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Voltage - Input
18 ~ 36VAC
Voltage - Load
24 V ~ 280 V
Load Current
125 A
Termination Style
Screw Terminal
Package / Case
Hockey Puck
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.41.0060
California Prop 65
Warning Information
All prices are in AUD
Bulk
QtyUnit PriceExt Price
20$204.27750$4,085.55
Additional Resources
AttributeDescription
Standard Package20