ACW400-12BT-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACW400-12BT-002

Digi-Key Part Number
1724-1537-ND
Manufacturer
Sensata-BEI Sensors
Manufacturer Product Number
ACW400-12BT-002
Supplier
Description
ACW4 MOD 5-30V SSI NO PARITY GRA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
 
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-BEI Sensors
Series
Package
Bulk
Part Status
Active
Encoder Type
Absolute
Output Type
-
Pulses per Revolution
-
Voltage - Supply
5V ~ 30V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Chassis Mount
Orientation
User Selectable
Termination Style
Cable
Rotational Life (Cycles Min)
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
All prices are in AUD
Bulk
QtyExt Price
1$185.33000$185.33
5$181.62200$908.11
10$173.74500$1,737.45
Additional Resources
AttributeDescription
Other Names
1724-1537
ACW4_00//PCSG//12//S5R005//
-1981-ACW400-12BT-002
Standard Package1