5322R5KL2.0 | |
---|---|
DigiKey Part Number | 1724-1383-ND |
Manufacturer | |
Manufacturer Product Number | 5322R5KL2.0 |
Description | POT 5K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-BEI Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 250° | |
Resistive Material | Conductive Plastic | |
Termination Style | - | |
Actuator Type | Round | |
Actuator Length | 0.625" (15.88mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.91000 | $57.91 |
5 | $56.94600 | $284.73 |
Unit Price without GST: | $57.91000 |
---|---|
Unit Price with GST: | $63.70100 |