cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CELHPK11-1-51-125.-A-01-V

Digi-Key Part Number
CELHPK11-1-51-125.-A-01-V-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
CELHPK11-1-51-125.-A-01-V
Supplier
Description
CIR BRKR MAG-HYDR
Manufacturer Standard Lead Time
5
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 125A AC 80 V DC Lever Panel Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Sensata-Airpax
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
125A
Voltage Rating - DC
80 V
Actuator Type
Lever
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
1 (Unlimited)
EAR99
8536.20.0020
All prices are in AUD
Bulk
QtyUnit PriceExt Price
3$266.60000$799.80
3