ATR11-C-X-63-BB-8.0A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATR11-C-X-63-BB-8.0A
ATR11 Series

ATR11-C-X-63-BB-8.0A

Digi-Key Part Number
723-1127-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
ATR11-C-X-63-BB-8.0A
Supplier
Description
CIR BRKR THRM 8A 240VAC 50VDC
Detailed Description
Circuit Breaker Thermal 8A 240 V AC 50 V DC Push to Reset Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Tray
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
8A
Voltage Rating - AC
240 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020
Additional Resources
AttributeDescription
Other Names
723-1127
ATR11-C-63-X-BB-8.0A
Standard Package100