cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APL111-1-69-303-AM

Digi-Key Part Number
APL111-1-69-303-AM-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
APL111-1-69-303-AM
Supplier
Description
CIRCUIT BRKR MAG-HYDR LEVER 30A
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 30A 277 V AC 65 V DC Lever Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
30A
Voltage Rating - AC
277 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0020
Additional Resources
AttributeDescription
Standard Package1