cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

229-2-1RS1..00136867

Digi-Key Part Number
229-2-1RS1..00136867-ND
Manufacturer
Sensata-Airpax
Manufacturer Product Number
229-2-1RS1..00136867
Supplier
Description
CIR BRKR MAG-HYDR
Detailed Description
Circuit Breaker AC DC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Sensata-Airpax
Series
-
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.20.0020

Other Suppliers on Digi-Key

22In Stock
Sold by WEC
Additional Resources
AttributeDescription
Other Names2266-229-2-1RS1..00136867
Standard Package1