
502AT-2 | |
|---|---|
DigiKey Part Number | 4316-502AT-2-ND |
Manufacturer | |
Manufacturer Product Number | 502AT-2 |
Description | NTC THERMISTOR 5KOHM 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3324K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 110°C | |
Power - Max | 10 mW | |
Length - Lead Wire | 0.49" (12.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| 5 | $0.88800 | $4.44 |
| 10 | $0.84100 | $8.41 |
| 25 | $0.78600 | $19.65 |
| 50 | $0.74800 | $37.40 |
| 100 | $0.71310 | $71.31 |
| 500 | $0.64332 | $321.66 |
| 1,000 | $0.61741 | $617.41 |
| 5,000 | $0.56527 | $2,826.35 |
| Unit Price without GST: | $1.01000 |
|---|---|
| Unit Price with GST: | $1.11100 |

