12D2-15LCS

DigiKey Part Number
4316-12D2-15LCS-ND
Manufacturer
Manufacturer Product Number
12D2-15LCS
Description
NTC THERMISTORS 12OHMS 5AMPS CLI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 12 Disc 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
12
Resistance Tolerance
±15%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3050K
B25/100
-
Operating Temperature
-50°C ~ 200°C
Length - Lead Wire
0.14" (3.50mm)
Mounting Type
Through Hole
Package / Case
Disc 15mm
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.67000$1.67
10$1.25200$12.52
25$1.00120$25.03
100$0.91790$91.79
500$0.77182$385.91
1,000$0.68838$688.38
5,000$0.62580$3,129.00
Manufacturers Standard Package