
104AT-2 | |
|---|---|
DigiKey Part Number | 4316-104AT-2-ND |
Manufacturer | |
Manufacturer Product Number | 104AT-2 |
Description | NTC THERMISTOR 100KOHM 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4665K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 110°C | |
Power - Max | 10 mW | |
Length - Lead Wire | 0.49" (12.50mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.04000 | $1.04 |
| 5 | $0.91600 | $4.58 |
| 10 | $0.86800 | $8.68 |
| 25 | $0.81080 | $20.27 |
| 50 | $0.77180 | $38.59 |
| 100 | $0.73590 | $73.59 |
| 500 | $0.66416 | $332.08 |
| 1,000 | $0.63749 | $637.49 |
| 5,000 | $0.58387 | $2,919.35 |
| Unit Price without GST: | $1.04000 |
|---|---|
| Unit Price with GST: | $1.14400 |

