


1501115 | |
|---|---|
DigiKey Part Number | 1501115-ND |
Manufacturer | |
Manufacturer Product Number | 1501115 |
Description | BAG STATIC SHLD MTL OUT 11"X15" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Shielding Bag <10nJ Energy Shielding Silver 11" (279.4mm) X 15" (381mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Static Shielding Bag | |
Metal Layer | Out | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 15" (381mm) | |
Width - Inside | 11" (279.4mm) | |
Tensile Strength | 4900 psi | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.70960 | $70.96 |
| Unit Price without GST: | $0.70960 |
|---|---|
| Unit Price with GST: | $0.78056 |

