cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA45-ABFGPJ04C0-AZM03

Digi-Key Part Number
486-TA45-ABFGPJ04C0-AZM03-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
TA45-ABFGPJ04C0-AZM03
Supplier
Description
TA45-2R SERIES CIRCUIT BREAKER
Detailed Description
Circuit Breaker Thermal 400mA 240 V AC 60 V DC Rocker Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Schurter Inc.
Box
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Breaker Type
Thermal
Current Rating (Amps)
400mA
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, IEC60934, GB17701, UL1077
Not Applicable
EAR99
8536.20.0020
486-TA45-ABFGPJ04C0-AZM03
20