Similar

5500.2094 | |
|---|---|
DigiKey Part Number | 486-6350-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2094 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2094 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 14mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.62000 | $65.62 |
| 10 | $53.55800 | $535.58 |
| 30 | $48.60733 | $1,458.22 |
| 50 | $46.46220 | $2,323.11 |
| 100 | $43.74260 | $4,374.26 |
| Unit Price without GST: | $65.62000 |
|---|---|
| Unit Price with GST: | $72.18200 |


