5500.2082 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $43.60000
Datasheet
5500.2082
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5500.2082

DigiKey Part Number
486-6360-ND
Manufacturer
Manufacturer Product Number
5500.2082
Description
LINE FILTER 125V/250VAC 6A CHASS
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 125V, 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5500.2082 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
125V, 250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
Medical
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
14mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$62.05000$62.05
10$50.63500$506.35
30$45.95500$1,378.65
50$43.92700$2,196.35
100$41.31500$4,131.50
250$41.07312$10,268.28
Manufacturers Standard Package
Unit Price without GST:$62.05000
Unit Price with GST:$68.25500